LM3414HVMR/NOPB

Texas Instruments
926-LM3414HVMR/NOPB
LM3414HVMR/NOPB

Mfr.:

Description:
LED Lighting Driver ICs COMM ANODE CAP CONST CRNT BUCK LED DRVR A 926-LM3414HVMRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,089

Stock:
15,089 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹192.26 ₹192.26
₹143.74 ₹1,437.40
₹112.30 ₹10,668.50
₹111.40 ₹31,749.00
₹110.50 ₹62,985.00
₹106.91 ₹5,38,291.85

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹192.26
Min:
1

Similar Product

Texas Instruments LM3414HVMRX/NOPB
Texas Instruments
LED Lighting Driver ICs 65-V 60-W common Ano de Capable constant A 926-LM3414HVMR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
SO-PowerPad-8
65 V
4.5 V
250 kHz to 1 MHz
Adjustable
LM3414HV
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown
Tube
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 4.5 V to 65 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 95
Subcategory: Driver ICs
Supply Current - Max: 3.6 mA
Type: Inductive
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.