LM3414HVSDX/NOPB

Texas Instruments
926-LM3414HVSDX/NOPB
LM3414HVSDX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1A 60W Common Anode -Capable Constant Cu A 926-LM3414HVSD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,461

Stock:
3,461 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹205.93 ₹205.93
₹152.82 ₹1,528.20
₹138.84 ₹3,471.00
₹123.93 ₹12,393.00
₹117.41 ₹29,352.50
₹113.68 ₹56,840.00
₹109.02 ₹1,09,020.00
₹106.23 ₹2,65,575.00
Full Reel (Order in multiples of 4500)
₹101.57 ₹4,57,065.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹206.86
Min:
1

Similar Product

Texas Instruments LM3414HVSD/NOPB
Texas Instruments
LED Lighting Driver ICs 60W Common Anode Cap able Crnt LED Dvr A A 926-LM3414HVSDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
WSON-8
65 V
4.5 V
250 kHz to 1 MHz
LM3414HV
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 4.5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4500
Subcategory: Driver ICs
Supply Current - Max: 3.6 mA
Type: Inductive
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.