LM3421MH/NOPB

Texas Instruments
926-LM3421MH/NOPB
LM3421MH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs N-CH Cntlrs for Cons tnt Crnt LED Dvr A A 926-LM3421MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹362.95 ₹362.95
₹274.01 ₹2,740.10
₹252.45 ₹6,311.25
₹219.21 ₹20,167.32
₹200.34 ₹55,293.84
₹197.65 ₹2,00,021.80
₹193.16 ₹4,97,580.16
₹192.26 ₹9,72,835.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹308.15
Min:
1

Similar Product

Texas Instruments LM3421MHX/NOPB
Texas Instruments
LED Lighting Driver ICs N-channel controller s for constant curr A 926-LM3421MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, SEPIC
5 A
HTSSOP-16
75 V
4.5 V
100 kHz to 2 MHz
3 V to 72 V
LM3421
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Tube
Brand: Texas Instruments
Dimming: Analog, PWM
High Level Output Current: 35 uA
Input Voltage: 4.5 V to 75 V
Low Level Output Current: 35 uA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 92
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Unit Weight: 58.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.