LM3477MM/NOPB

Texas Instruments
926-LM3477MM/NOPB
LM3477MM/NOPB

Mfr.:

Description:
Switching Controllers High Efficiency High -Side N-Channel Con A 926-LM3477MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,263

Stock:
1,263 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹308.43 ₹308.43
₹231.09 ₹2,310.90
₹212.45 ₹5,311.25
₹191.02 ₹19,102.00
₹180.77 ₹45,192.50
₹178.91 ₹89,455.00
Full Reel (Order in multiples of 1000)
₹178.91 ₹1,78,910.00
₹168.66 ₹3,37,320.00
₹164.93 ₹8,24,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹261.84
Min:
1

Similar Product

Texas Instruments LM3477MMX/NOPB
Texas Instruments
Switching Controllers High Efficiency High -Side N-Channel Con A 926-LM3477MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
500 kHz
93 %
1.265 V
6 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3477EVAL
Operating Supply Current: 2 mA
Product Type: Switching Controllers
Series: LM3477
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.