LM3480IM3-15/NOPB

Texas Instruments
926-LM3480IM315NOPB
LM3480IM3-15/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100mA Quasi LDO Line ar Vtg Reg A 926-LM A 926-LM3480IM3X15NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,533

Stock:
4,533 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.04 ₹136.04
₹99.70 ₹997.00
₹89.64 ₹2,241.00
₹79.58 ₹7,958.00
₹74.73 ₹18,682.50
₹71.75 ₹35,875.00
Full Reel (Order in multiples of 1000)
₹69.05 ₹69,050.00
₹66.34 ₹1,32,680.00
₹65.23 ₹3,26,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹115.54
Min:
1

Similar Product

Texas Instruments LM3480IM3X-15/NOPB
Texas Instruments
LDO Voltage Regulators 100mA Quasi LDO Line ar Vtg Reg A 926-LM A 926-LM3480IM315NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
15 V
100 mA
1 Output
Positive
2 mA
0 V
30 V
Fixed
- 40 C
+ 125 C
900 mV
LM3480
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1 V at 10 mA, 1.2 V at 100 mA
Line Regulation: 16 mV
Load Regulation: 45 mV
Pd - Power Dissipation: 250 mW
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Integrated Linear Voltage Regulator
Voltage Regulation Accuracy: 5 %
Unit Weight: 8 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.