LM3485MMX/NOPB

Texas Instruments
926-LM3485MMX/NOPB
LM3485MMX/NOPB

Mfr.:

Description:
Switching Controllers Hysteretic PFET Buck Cntlr A 926-LM3485M A 926-LM3485MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,576

Stock:
2,576 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹160.27 ₹160.27
₹118.34 ₹1,183.40
₹107.16 ₹2,679.00
₹95.98 ₹9,598.00
₹89.55 ₹22,387.50
₹86.19 ₹43,095.00
₹85.73 ₹85,730.00
Full Reel (Order in multiples of 3500)
₹79.58 ₹2,78,530.00
₹77.81 ₹5,44,670.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹189.16
Min:
1

Similar Product

Texas Instruments LM3485MM/NOPB
Texas Instruments
Switching Controllers HYSTERETIC PFET BUCK CONTROLLER A 926-LM A 926-LM3485MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
100 %
1.242 V to 35 V
4 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3485EVAL
Operating Supply Current: 250 uA
Product Type: Switching Controllers
Series: LM3485
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 31.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.