LM3488MM/NOPB

Texas Instruments
926-LM3488MM/NOPB
LM3488MM/NOPB

Mfr.:

Description:
Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER A 926-LM A 926-LM3488MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,971

Stock:
2,971 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹278.61 ₹278.61
₹214.31 ₹2,143.10
₹197.54 ₹4,938.50
₹179.84 ₹17,984.00
₹170.52 ₹42,630.00
₹167.72 ₹83,860.00
Full Reel (Order in multiples of 1000)
₹159.34 ₹1,59,340.00
₹153.75 ₹3,07,500.00
₹151.88 ₹7,59,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹249.72
Min:
1

Similar Product

Texas Instruments LM3488MMX/NOPB
Texas Instruments
Switching Controllers Hi Eff Lo-Side N-CH Cntlr A 926-LM3488MM A 926-LM3488MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 1 MHz
100 %
1.26 V to 300 V
10 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.7 mA
Product Type: Switching Controllers
Series: LM3488
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.