LM3489QMM/NOPB

Texas Instruments
926-LM3489QMM/NOPB
LM3489QMM/NOPB

Mfr.:

Description:
Switching Controllers Hysteretic PFET Buck Cntlr w/ Enable Pin A 926-LM3489QMMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,686

Stock:
1,686 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹204.06 ₹204.06
₹151.88 ₹1,518.80
₹137.91 ₹3,447.75
₹123.93 ₹12,393.00
₹116.48 ₹29,120.00
₹112.75 ₹56,375.00
Full Reel (Order in multiples of 1000)
₹108.09 ₹1,08,090.00
₹103.43 ₹2,06,860.00
₹101.57 ₹5,07,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.97
Min:
1

Similar Product

Texas Instruments LM3489QMMX/NOPB
Texas Instruments
Switching Controllers Automotive Grade 4.5 -35V Hysteretic Non A 926-LM3489QMM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz to 1.4 MHz
100 %
1.239 V to 35 V
4 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 280 uA
Product Type: Switching Controllers
Series: LM3489
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.