LM34919EVAL

Texas Instruments
926-LM34919EVAL
LM34919EVAL

Mfr.:

Description:
Power Management IC Development Tools LM34919 EVAL BOARD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 40 V
5 V
LM34919
LM34919
Brand: Texas Instruments
Description/Function: Evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on time (COT) operating principle
Dimensions: 2.6 in x 1.6 in x 0.5 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 222.674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.