LM34922MYX/NOPB

Texas Instruments
595-LM34922MYX/NOPB
LM34922MYX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 28V 2A COT Buck Cnvt r A 595-LM34922MY/N A 595-LM34922MY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
₹142.85 ₹4,99,975.00
₹141.05 ₹9,87,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹318.93
Min:
1

Similar Product

Texas Instruments LM34922MY/NOPB
Texas Instruments
Switching Voltage Regulators 28V 2A COT Buck Cnvt r A 595-LM34922MYX/ A 595-LM34922MYX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
Adjustable
2 A
1 Output
6 V
28 V
1 MHz
- 40 C
+ 125 C
LM34922
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99