LM3492AR111DEMO/NOPB

595-3492AR111DEMONPB
LM3492AR111DEMO/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM3492AR111 DEMO BRD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 65 V
65 V
LM3492
LM3492
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 200 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.