LM3492HCMH/NOPB

Texas Instruments
595-LM3492HCMH/NOPB
LM3492HCMH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 2-Ch Individual Dimm able LED Dvr A 595- A 595-LM3492HCMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹546.03 ₹546.03
₹418.38 ₹4,183.80
₹358.74 ₹8,968.50
₹355.02 ₹25,916.46
₹345.70 ₹1,00,944.40
₹340.11 ₹1,73,796.21
₹337.31 ₹3,44,730.82
₹335.45 ₹8,57,074.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
50 mA to 250 mA
HTSSOP-20
65 V
4.5 V
200 kHz to 1 MHz
Adjustable
LM3492HC
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown
Tube
Brand: Texas Instruments
Dimming: PWM
Input Voltage: 4.5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Supply Current - Max: 5.2 mA
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.