LM34930TLEVAL

926-LM34930TLEVAL
LM34930TLEVAL

Mfr.:

Description:
Power Management IC Development Tools LM34930TL EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 33 V
5 V
LM34930
LM34930
Brand: Texas Instruments
Description/Function: Ultra Small High Voltage 1 A Buck Switching Regulator with Intelligent Current Limit Evaluation Board
Dimensions: 2.6 in x 1.6 in x 0.5 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.