LM34DZ/LFT7

Texas Instruments
926-LM34DZ/LFT7
LM34DZ/LFT7

Mfr.:

Description:
Board Mount Temperature Sensors ±1°F 5V-3 0V Analog output te

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,376

Stock:
3,376 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹319.61 ₹319.61
₹285.13 ₹1,425.65
₹258.11 ₹2,581.10
₹247.86 ₹12,393.00
₹238.54 ₹23,854.00
₹218.97 ₹1,09,485.00
₹216.18 ₹2,16,180.00
Full Reel (Order in multiples of 2000)
₹203.13 ₹4,06,260.00
₹193.81 ₹7,75,240.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.556 C
- 46 C
+ 149 C
TO-92-3
5 V
30 V
Remote
No Shutdown
Through Hole
Reel
Cut Tape
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM34
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.