LM3501TLX-16/NOPB

926-LM3501TLX16NOPB
LM3501TLX-16/NOPB

Mfr.:

Description:
Switching Controllers Synchronous Step-up DC/DC Converter for White LED Applications 8-DSBGA -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹293.52
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
1 MHz
16 V
70 mA
- 40 C
+ 125 C
SMD/SMT
uSMD
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3501TL-16EV
Product Type: Switching Controllers
Series: LM3501
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.