LM350K STEEL

Texas Instruments
595-LM350KSTEEL
LM350K STEEL

Mfr.:

Description:
Linear Voltage Regulators 3A Adjustable Output Linear Regulator /

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,159.42 ₹10,159.42
₹8,497.08 ₹84,970.80
₹7,878.37 ₹3,93,918.50
₹7,769.35 ₹7,76,935.00
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
LM350
Through Hole
TO-3-2
1 Output
Positive
1.2 V to 33 V
3 A
Adjustable
4.2 V
35 V
0 C
+ 125 C
Tray
Brand: Texas Instruments
Line Regulation: 0.03 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 30 W
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.