LM3525M-L

926-LM3525M-L
LM3525M-L

Mfr.:

Description:
Power Switch ICs - Power Distribution Single port USB power switch and Over-current Protection 8-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Quantities greater than 475 will be subject to minimum order requirements.
Minimum: 95   Multiples: 95
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹12,747.10
₹129.52 ₹36,913.20
₹95.04 ₹54,172.80
₹94.11 ₹98,344.95
₹88.52 ₹2,27,053.80
₹86.66 ₹4,36,333.10

Similar Product

Texas Instruments LM3525M-L/NOPB
Texas Instruments
Power Switch ICs - Power Distribution SGL PORT USB PWR SWI TCH A 926-LM3525MX- A 926-LM3525MX-L/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS: N
USB High Side Current Limit
1 Output
500 mA
120 mOhms
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
LM3525
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 95
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99