LM3526M-L/NOPB

Texas Instruments
926-LM3526M-L/NOPB
LM3526M-L/NOPB

Mfr.:

Description:
Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526MX A 926-LM3526MX-L/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226
Can Dispatch Immediately
On Order:
760
Expected 05-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹198.47 ₹198.47
₹147.22 ₹1,472.20
₹120.20 ₹3,005.00
₹113.68 ₹10,799.60
₹110.88 ₹31,600.80
₹107.16 ₹61,081.20
₹104.36 ₹1,09,056.20
₹100.63 ₹2,58,115.95
₹99.70 ₹5,01,989.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹150.02
Min:
1

Similar Product

Texas Instruments LM3526MX-L/NOPB
Texas Instruments
Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526M- A 926-LM3526M-L/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
500 mA
1.2 A
100 mOhms
150 us
5 us
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
LM3526
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 95
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.