LM3578AN

926-LM3578AN
LM3578AN

Mfr.:

Description:
Switching Voltage Regulators Switching Regulator 8-PDIP 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM3578AN/NOPB
Texas Instruments
Switching Voltage Regulators SWITCHING REGULATOR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-8
Boost, Buck, Inverting
750 mA
1 Output
24 kHz
0 C
+ 70 C
LM3578A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Type: Inverting, Step Down
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99