LM358H

926-LM358H
LM358H

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Power Dual Operational Amplifier 8-TO-99 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
1 MHz
100 mV/us
7 mV
250 nA
32 V
3 V, +/- 1.5 V
500 uA
30 mA
65 dB
TO-99-8
Through Hole
No Shutdown
0 C
+ 70 C
LM358-N
Bulk
Brand: Texas Instruments
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99