LM36010YKBR

Texas Instruments
595-LM36010YKBR
LM36010YKBR

Mfr.:

Description:
LED Lighting Driver ICs SynchBst1LEDFlshDrvr 1.5A HighSideEvalMo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹73.61 ₹73.61
₹52.74 ₹527.40
₹47.52 ₹1,188.00
₹41.65 ₹4,165.00
₹38.86 ₹9,715.00
₹37.18 ₹18,590.00
₹35.78 ₹35,780.00
Full Reel (Order in multiples of 3000)
₹33.92 ₹1,01,760.00
₹33.08 ₹1,98,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
1.5 A
DSBGA-8
5.5 V
2.5 V
2 MHz, 4 MHz
Adjustable
LM36010
- 40 C
+ 85 C
I2C Control, OVP
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM36010EVM
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 300 uA
Type: LED Flash Driver
Unit Weight: 1.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM36010 Synch-Boost Single-LED Flash Drivers

Texas Instruments LM36010 Synchronous-Boost, Ultra-Small LED Flash Driver offers a 1.5A high-side current source and a high level of adjustability. The LM36010 Ultra-Small LED Flash Driver produces up to 1.5A of LED flash current or up to 376mA of torch current with a solution size of 7mm2. The 1.5A constant current LED source is powered by a 2MHz or 4MHz fixed-frequency, synchronous boost converter. The current source remains in regulation via an adaptive regulation method ensuring maximum efficiency. The regulation method controls the current from 11mA up to 1.5A in flash mode or from 2.4mA up to 376mA in torch mode. The I2C-compatible interface controls features on the LM36010, including hardware flash (STROBE) and 128 programmable currents for both flash and movie mode (torch). Low-profile, tiny inductors and ceramic capacitors are allowed through the 2MHz or 4MHz switching frequency, overvoltage protection (OVP), and adjustable current limit.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.