LM3642TLX/NOPB

Texas Instruments
595-LM3642TLX/NOPB
LM3642TLX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,773

Stock:
2,773 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹115.54 ₹115.54
₹83.58 ₹835.80
₹75.66 ₹1,891.50
₹66.90 ₹6,690.00
₹62.71 ₹15,677.50
₹60.19 ₹30,095.00
₹57.59 ₹57,590.00
Full Reel (Order in multiples of 3000)
₹55.54 ₹1,66,620.00
₹54.23 ₹3,25,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹136.04
Min:
1

Similar Product

Texas Instruments LM3642TLE/NOPB
Texas Instruments
LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
1.5 A
DSBGA-9
5.5 V
2.5 V
4 MHz
5 V
LM3642
- 40 C
+ 85 C
Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 750 uA
Type: LED Driver
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.