LM3658SD-AEV

926-LM3658SD-AEV
LM3658SD-AEV

Mfr.:

Description:
Power Management IC Development Tools LM3658 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM3658SD-AEV/NOPB
Texas Instruments
Power Management IC Development Tools LM3658 Eval Board

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Charge Pump
4.5 V to 6 V
LM3658
LM3658SD-AEV
Brand: Texas Instruments
Description/Function: Dual Source USB/AC Li Charger IC, Selectable Timer
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030906600
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.