LM3658SDX/NOPB

Texas Instruments
926-LM3658SDX/NOPB
LM3658SDX/NOPB

Mfr.:

Description:
Battery Management Dual source USB/AC L i chemistry charger A 926-LM3658SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹143.50 ₹143.50
₹105.29 ₹1,052.90
₹95.04 ₹2,376.00
₹84.33 ₹8,433.00
₹79.30 ₹19,825.00
₹76.22 ₹38,110.00
₹75.48 ₹75,480.00
₹69.70 ₹1,74,250.00
Full Reel (Order in multiples of 4500)
₹68.21 ₹3,06,945.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹168.66
Min:
1

Similar Product

Texas Instruments LM3658SD/NOPB
Texas Instruments
Battery Management Dual Srce USB/AC Li Chemistry Chgr IC A A 926-LM3658SDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
0 A to 1 A
4.35 V to 6 V
WSON-10
SMD/SMT
LM3658
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.