LM3676SD-ADJ/NOPB

Texas Instruments
926-LM3676SDADJNOPB
LM3676SD-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹102.50 ₹1,025.00
₹93.09 ₹2,327.25
₹82.65 ₹8,265.00
₹77.71 ₹19,427.50
₹74.64 ₹37,320.00
Full Reel (Order in multiples of 1000)
₹72.12 ₹72,120.00
₹69.05 ₹1,38,100.00
₹67.93 ₹3,39,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
1.1 V to 3.3 V
600 mA
1 Output
2.9 V
5.5 V
2 MHz
- 30 C
+ 85 C
LM3676
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3676SD-ADJEV
Input Voltage: 5.5 V
Load Regulation: 0.0031 %/mA
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Step Down
Unit Weight: 11 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.