LM3686TLE-AADW/NOPB

Texas Instruments
926-LM3686TLEAADWNPB
LM3686TLE-AADW/NOPB

Mfr.:

Description:
Switching Voltage Regulators Step-Down DC-DC Conv erter with Integrat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.59 ₹128.59
₹94.11 ₹941.10
₹84.79 ₹2,119.75
₹75.20 ₹7,520.00
Full Reel (Order in multiples of 250)
₹70.54 ₹17,635.00
₹67.74 ₹33,870.00
₹67.18 ₹67,180.00
₹65.23 ₹1,63,075.00
₹64.76 ₹3,23,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-12
Buck
1.2 V to 2.5 V
600 mA
2 Output
3 MHz
- 30 C
+ 85 C
LM3686
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 4.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.