LM3710YQMM-232/NOPB

Texas Instruments
926-LM3710YQMM232NPB
LM3710YQMM-232/NOPB

Mfr.:

Description:
Supervisory Circuits Voltage supervisor & reset IC with power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,970

Stock:
1,970 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹314.02 ₹314.02
₹235.75 ₹2,357.50
₹216.18 ₹5,404.50
₹194.75 ₹19,475.00
₹184.50 ₹46,125.00
₹181.70 ₹90,850.00
Full Reel (Order in multiples of 1000)
₹172.38 ₹1,72,380.00
₹165.86 ₹3,31,720.00
₹164.00 ₹8,20,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
MSOP-10
2.32 V
2 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
0.5 %
LM3710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 28 uA
Overvoltage Threshold: 2.33 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.3 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.