LM385BD-2-5

595-LM385BD-2-5
LM385BD-2-5

Mfr.:

Description:
Voltage References 2.5V Micro Pwr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 716

Stock:
716 Can Dispatch Immediately
Quantities greater than 716 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91.32 ₹91.32
₹67.46 ₹674.60
₹54.98 ₹1,374.50
₹51.90 ₹3,892.50
₹49.57 ₹14,871.00
₹47.89 ₹25,142.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
1.5 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385B.5
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.