LM385BZ-1.2/NOPB

Texas Instruments
926-LM385BZ-12/NOPB
LM385BZ-1.2/NOPB

Mfr.:

Description:
Voltage References MicroPwr Vtg Ref Dio de

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,244

Stock:
2,244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹80.69 ₹806.90
₹72.96 ₹1,824.00
₹64.48 ₹6,448.00
₹60.47 ₹15,117.50
₹57.96 ₹28,980.00
₹54.60 ₹54,600.00
₹53.11 ₹95,598.00
₹52.37 ₹2,82,798.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
1.235 V
2 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854239099
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.