LM385D-2-5

595-LM385D-2-5
LM385D-2-5

Mfr.:

Description:
Voltage References 2.5V Micro Pwr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Quantities greater than 144 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹86.38 ₹863.80
₹70.82 ₹1,770.50
₹67.09 ₹5,031.75
₹64.11 ₹19,233.00
₹62.06 ₹32,581.50
₹60.75 ₹63,787.50
₹59.82 ₹1,79,460.00
₹58.98 ₹3,53,880.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.04
Min:
1

Similar Product

Texas Instruments LM385LPR-2-5
Texas Instruments
Voltage References Micropower Voltage R eference A 595-LM38 A 595-LM385LP-2-5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
3 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385.5
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.