LM385LP-1-2

Texas Instruments
595-LM385LP-1-2
LM385LP-1-2

Mfr.:

Description:
Voltage References 1.2V Micro Pwr A 595 -LM385LPR-1-2 A 595 A 595-LM385LPR-1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹76.59 ₹765.90
₹69.23 ₹1,730.75
₹61.13 ₹6,113.00
₹57.21 ₹14,302.50
₹54.88 ₹27,440.00
₹51.53 ₹51,530.00
₹48.83 ₹97,660.00
₹48.55 ₹1,94,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹46.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹46.59
Min:
1

Similar Product

Texas Instruments LM385LPR-1-2
Texas Instruments
Voltage References Micropower Voltage R eference A 595-LM38 A 595-LM385LP-1-2

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
1.235 V
1 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 20 mA
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99