LM385M3-1.2/NOPB

Texas Instruments
926-LM385M3-1.2/NOPB
LM385M3-1.2/NOPB

Mfr.:

Description:
Voltage References MICROPWR VLTG REF DI ODE A 926-LM385M3X- A 926-LM385M3X-1.2NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,375

Stock:
1,375
Can Dispatch Immediately
On Order:
4,000
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹151.88 ₹151.88
₹111.82 ₹1,118.20
₹101.57 ₹2,539.25
₹89.64 ₹8,964.00
₹84.33 ₹21,082.50
₹81.07 ₹40,535.00
Full Reel (Order in multiples of 1000)
₹78.36 ₹78,360.00
₹75.01 ₹1,50,020.00
₹73.61 ₹3,68,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹93.18
Min:
1

Similar Product

Texas Instruments LM385M3X-1.2/NOPB
Texas Instruments
Voltage References MICROPWR VLTG REF DI ODE A 926-LM385M3-1 A 926-LM385M3-1.2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
1.235 V
2 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.