LM3880MF-1AE/NOPB

Texas Instruments
926-LM3880MF1AENOPB
LM3880MF-1AE/NOPB

Mfr.:

Description:
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1AENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,681

Stock:
3,681 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹141.63 ₹141.63
₹104.36 ₹1,043.60
₹94.11 ₹2,352.75
₹83.49 ₹8,349.00
₹78.46 ₹19,615.00
₹75.38 ₹37,690.00
Full Reel (Order in multiples of 1000)
₹72.77 ₹72,770.00
₹69.70 ₹1,39,400.00
₹68.30 ₹3,41,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹141.63
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹109.02
Min:
1

Similar Product

Texas Instruments LM3880MFE-1AE/NOPB
Texas Instruments
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1AENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOT-23-6
1.25 V
3 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
2 ms
5.5 V
- 40 C
+ 125 C
20 %
LM3880
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3880EVAL
Operating Supply Current: 25 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.