LM3880MFX-1AD/NOPB

Texas Instruments
926-LM3880MFX1ADNOPB
LM3880MFX-1AD/NOPB

Mfr.:

Description:
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1ADNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,577

Stock:
2,577 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹102.42 ₹102.42
₹73.76 ₹737.60
₹66.66 ₹1,666.50
₹58.94 ₹5,894.00
₹55.25 ₹13,812.50
₹53.01 ₹26,505.00
₹51.12 ₹51,120.00
Full Reel (Order in multiples of 3000)
₹48.78 ₹1,46,340.00
₹47.71 ₹2,86,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹132.96
Min:
1

Similar Product

Texas Instruments LM3880MFE-1AD/NOPB
Texas Instruments
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1ADNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOT-23-6
3 Input
No Manual Reset
No Watchdog
5.5 V
- 40 C
+ 125 C
LM3880
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM3880EVAL
Operating Supply Current: 25 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99