LM3880QMF-1AB/NOPB

Texas Instruments
926-LM3880QMF1ABNOPB
LM3880QMF-1AB/NOPB

Mfr.:

Description:
Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMFE1ABNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,993

Stock:
1,993 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹118.34 ₹1,183.40
₹107.16 ₹2,679.00
₹95.98 ₹9,598.00
₹89.73 ₹22,432.50
₹86.28 ₹43,140.00
Full Reel (Order in multiples of 1000)
₹83.40 ₹83,400.00
₹79.76 ₹1,59,520.00
₹78.74 ₹3,93,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹161.20
Min:
1

Similar Product

Texas Instruments LM3880QMFE-1AB/NOPB
Texas Instruments
Supervisory Circuits Automotive grade 3 r ail simple power se A 926-LM3880QMF1ABNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOT-23-6
1.25 V
3 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
30 ms
5.5 V
- 40 C
+ 125 C
20 %
LM3880
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.