LM3900D

Texas Instruments
595-LM3900D
LM3900D

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.38 ₹131.38
₹95.98 ₹959.80
₹81.25 ₹4,062.50
₹76.87 ₹7,687.00
₹72.12 ₹18,030.00
₹71.00 ₹35,500.00
₹68.77 ₹68,770.00
₹66.90 ₹1,67,250.00
₹65.32 ₹3,26,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹59.64
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2.5 MHz
20 V/us
200 nA
32 V, +/- 16 V
4.5 V, +/- 2.2 V
1.55 mA
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LM3900
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 2.2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.