LM3914N-1

926-LM3914N-1
LM3914N-1

Mfr.:

Description:
LED Lighting Driver ICs Dot/Bar Display Dvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
10 Output
Buck
30 mA
MDIP-18
20 V
3 V
LM3914
0 C
+ 70 C
Internal voltage reference, Programmable output current
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 20 V
Mounting Style: Through Hole
Number of Channels: 10 Channel
Output Type: Current Mode
Pd - Power Dissipation: 1.365 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 20
Subcategory: Driver ICs
Supply Current - Max: 9.2 mA
Type: Linear
Unit Weight: 1.329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.