LM395T/NOPB

Texas Instruments
926-LM395T/NOPB
LM395T/NOPB

Mfr.:

Description:
Bipolar Transistors - BJT ULTRA RELIABLE PWR T RANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹487.33 ₹487.33
₹282.34 ₹2,823.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220-3
NPN
Single
2.2 A
36 V
36 V
20 V
1.8 V
0 C
+ 125 C
LM395
Tube
Brand: Texas Instruments
Continuous Collector Current: 2.2 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 45
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS