LM3S1512-IQC25-A2

Texas Instruments
868-LM3S1512-IQC25
LM3S1512-IQC25-A2

Mfr.:

Description:
ARM Microcontrollers - MCU Stellaris Cortex-M3 Fury 32-Bit ARM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,556.86 ₹2,30,117.40
₹2,508.41 ₹6,77,270.70
₹2,422.68 ₹10,90,206.00
900 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
LM3S1512
SMD/SMT
LQFP-100
ARM Cortex M3
96 kB
32 bit
10 bit
25 MHz
58 I/O
64 kB
2.25 V
2.75 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, SSI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 6 Timer
Processor Series: Stellaris
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Stelaris
Unit Weight: 1.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.