LM3S811-IQN50-C2

Texas Instruments
868-LM3S811-IQN50
LM3S811-IQN50-C2

Mfr.:

Description:
ARM Microcontrollers - MCU ARM CORTEX-M3(IND) M ICROCONTROLLER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,513.24 ₹1,513.24
₹1,200.16 ₹12,001.60
₹1,121.89 ₹28,047.25
₹1,036.16 ₹1,03,616.00
₹994.23 ₹2,48,557.50
₹969.07 ₹4,84,535.00
₹942.98 ₹9,42,980.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
LM3S811
SMD/SMT
LQFP-48
ARM Cortex M3
64 kB
32 bit
10 bit
50 MHz
32 I/O
8 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Interface Type: I2C, SPI, SSI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 5 Timer
Processor Series: Stellaris
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: Stelaris
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.