LM4041BIDBZR

Texas Instruments
595-LM4041BIDBZR
LM4041BIDBZR

Mfr.:

Description:
Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,367

Stock:
6,367 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹142.57 ₹142.57
₹104.36 ₹1,043.60
₹95.04 ₹2,376.00
₹84.05 ₹8,405.00
₹79.02 ₹19,755.00
₹75.94 ₹37,970.00
₹75.20 ₹75,200.00
Full Reel (Order in multiples of 3000)
₹70.26 ₹2,10,780.00
₹70.16 ₹4,20,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.97
Min:
1

Similar Product

Texas Instruments LM4041BIDBZT
Texas Instruments
Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDBZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
Adjustable
0.2 %
100 PPM / C
10 V
12 mA
- 40 C
+ 85 C
LM4041B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 10 V
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM4041/LM4041xQ Precision Voltage References

Texas Instruments LM4041/LM4041xQ Precision Voltage References are versatile, easy to use, and developed for a wide range of applications. The devices do not need external capacitors to operate and are stable with all capacitive loads.