LM4041C12ILP

Texas Instruments
595-LM4041C12ILP
LM4041C12ILP

Mfr.:

Description:
Voltage References 1.2-V Precision Micr opower Shunt A 595- A 595-LM4041C12ILPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.48 ₹116.48
₹84.14 ₹841.40
₹76.13 ₹1,903.25
₹67.37 ₹6,737.00
₹63.08 ₹15,770.00
₹59.36 ₹29,680.00
₹56.75 ₹56,750.00
₹54.70 ₹1,09,400.00
₹53.67 ₹2,14,680.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1

Similar Product

Texas Instruments LM4041C12ILPR
Texas Instruments
Voltage References 1.2-V Precision Micr opower Shunt A 595- A 595-LM4041C12ILP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
1.225 V
0.5 %
100 PPM / C
15 V
12 mA
- 40 C
+ 125 C
LM4041C12
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4041/LM4041xQ Precision Voltage References

Texas Instruments LM4041/LM4041xQ Precision Voltage References are versatile, easy to use, and developed for a wide range of applications. The devices do not need external capacitors to operate and are stable with all capacitive loads.