LM4041D12ILPR

Texas Instruments
595-LM4041D12ILPR
LM4041D12ILPR

Mfr.:

Description:
Voltage References 2.5-V Precision Micr opower Shunt A 595- A 595-LM4041D12ILP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,860

Stock:
2,860 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹49.39 ₹493.90
₹44.35 ₹1,108.75
₹38.86 ₹3,886.00
₹36.15 ₹9,037.50
₹34.57 ₹17,285.00
₹33.36 ₹33,360.00
Full Reel (Order in multiples of 2000)
₹32.71 ₹65,420.00
₹31.03 ₹1,24,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹110.88
Min:
1

Similar Product

Texas Instruments LM4041D12ILP
Texas Instruments
Voltage References 2.5-V Precision Micr opower Shunt A 595- A 595-LM4041D12ILPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
1.225 V
1 %
150 PPM / C
15 V
12 mA
- 40 C
+ 125 C
LM4041D12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4041/LM4041xQ Precision Voltage References

Texas Instruments LM4041/LM4041xQ Precision Voltage References are versatile, easy to use, and developed for a wide range of applications. The devices do not need external capacitors to operate and are stable with all capacitive loads.