LM4050AEM3X-2.5/NOPB

Texas Instruments
926-LM4050AEM3X25NPB
LM4050AEM3X-2.5/NOPB

Mfr.:

Description:
Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050AEM325NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,634

Stock:
1,634 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹301.90 ₹301.90
₹226.43 ₹2,264.30
₹207.79 ₹5,194.75
₹187.29 ₹18,729.00
₹177.04 ₹44,260.00
₹174.25 ₹87,125.00
₹165.86 ₹1,65,860.00
Full Reel (Order in multiples of 3000)
₹157.47 ₹4,72,410.00
₹155.61 ₹9,33,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹301.90
Min:
1

Similar Product

Texas Instruments LM4050AEM3-2.5/NOPB
Texas Instruments
Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM405 A 926-LM4050AEM3X25NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
2.5 V
0.1 %
50 PPM / C
15 mA
- 40 C
+ 125 C
LM4050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.