LM4060A33EDBZR

Texas Instruments
595-LM4060A33EDBZR
LM4060A33EDBZR

Mfr.:

Description:
Voltage References 20ppm/C maximum drif t high-precision sh

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹252.52 ₹252.52
₹188.22 ₹1,882.20
₹172.38 ₹4,309.50
Full Reel (Order in multiples of 3000)
₹172.38 ₹5,17,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
3.3 V
0.1 %, 0.2 %, 0.5 %
20 PPM / C
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 40 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM4060/-Q1 High Precision Shunt Voltage References

Texas Instruments LM4060/-Q1 High Precision Shunt Voltage References offer a low 20ppm/°C temperature coefficient and 0.05% high-precision initial accuracy. The LM4060 and LM4060-Q1 references design eliminate the need for an external stabilizing capacitor and provides stability with capacitive loads up to 4.7µF. The LM4060 and LM4060-Q1 are offered in several fixed reverse breakdown voltages: 1.25V, 1.5V, 1.6V, 1.65V, 2.048V, 2.5V, 3V, 3.3V, 4.096V, 5V. The flexible voltage options make the LM4060 a companion device for ADCs, DACs, and level-shifting signal conditioning circuits. The LM4060-Q1 devices are AEC-Q100 qualified for automotive applications.