LM4510SD/NOPB

Texas Instruments
926-LM4510SD/NOPB
LM4510SD/NOPB

Mfr.:

Description:
Switching Voltage Regulators Sync Step-Up DC/DC C nvtr A 926-LM4510SD A 926-LM4510SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,838

Stock:
8,838 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.04 ₹177.04
₹130.45 ₹1,304.50
₹118.34 ₹2,958.50
₹106.23 ₹10,623.00
₹99.70 ₹24,925.00
₹95.98 ₹47,990.00
Full Reel (Order in multiples of 1000)
₹92.53 ₹92,530.00
₹88.80 ₹1,77,600.00
₹87.59 ₹4,37,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹150.02
Min:
1

Similar Product

Texas Instruments LM4510SDX/NOPB
Texas Instruments
Switching Voltage Regulators Synchronous Step-Up DC/DC Converter with A 926-LM4510SD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Boost
18 V
1.2 A
1 Output
2.7 V
5.5 V
1 MHz
- 40 C
+ 85 C
LM4510
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4510SDEV
Input Voltage: 5.5 V
Operating Supply Current: 1.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Up
Unit Weight: 17.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.