LM4549BVHX/NOPB

Texas Instruments
926-LM4549BVHX/NOPB
LM4549BVHX/NOPB

Mfr.:

Description:
Interface - CODECs AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4549BVH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹778.05 ₹778.05
₹602.87 ₹6,028.70
₹559.08 ₹13,977.00
₹511.56 ₹51,156.00
₹488.26 ₹1,22,065.00
₹474.29 ₹2,37,145.00
Full Reel (Order in multiples of 1000)
₹461.24 ₹4,61,240.00
₹437.01 ₹8,74,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
PCM CODEC
18 bit
48 kHz
Serial
2 ADC
2 DAC
5.5 V
4.2 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.2 V to 5.5 V
Product Type: CODECs
Series: LM4549B
SNR - Signal to Noise Ratio: 89 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.