LM4673TM/NOPB

Texas Instruments
926-LM4673TM/NOPB
LM4673TM/NOPB

Mfr.:

Description:
Audio Amplifiers 2.65-W mono analog i nput Class-D speak A 926-LM4673TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹199.41 ₹199.41
₹148.16 ₹1,481.60
₹135.11 ₹3,377.75
₹120.20 ₹12,020.00
Full Reel (Order in multiples of 250)
₹113.68 ₹28,420.00
₹108.09 ₹54,045.00
₹105.29 ₹1,05,290.00
₹104.36 ₹2,60,900.00
₹102.50 ₹5,12,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2.65 W
0.03 %
uSMD
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4673
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4673TMBD
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 2.6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: Mono
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4673 Class D Audio Power Amplifier

Texas Instruments LM4673 Class D Audio Power Amplifier is a single supply, high efficiency, 2.65W, mono, Class D audio amplifier. A low noise, filterless PWM architecture eliminates the output filter. This architecture reduces the external component count, board area consumption, system cost, and simplifies the design. The LM4673 is designed to meet the demands of mobile phones and other portable communication devices. Operating on a single 5V supply, it is capable of driving a 4Ω speaker load at a continuous average output of 2.1W with less than 1% THD+N. Its flexible power supply requirements allow operation from 2.4V to 5.5V.