LM4674ATL/NOPB

Texas Instruments
926-LM4674ATL/NOPB
LM4674ATL/NOPB

Mfr.:

Description:
Audio Amplifiers Filterless 2.5 Stere o Class D Audio Pow A 926-LM4674ATLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.52 ₹170.52
₹125.79 ₹1,257.90
₹113.68 ₹2,842.00
₹101.57 ₹10,157.00
Full Reel (Order in multiples of 250)
₹82.84 ₹20,710.00
₹79.67 ₹39,835.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.2 W
0.07 %
DSBGA-16
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4674A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4674ATLBD/NOPB
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.