LM4674TLX/NOPB

Texas Instruments
926-LM4674TLX/NOPB
LM4674TLX/NOPB

Mfr.:

Description:
Audio Amplifiers Filterless 2.5 Stere o Class D Audio Pow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,289

Stock:
2,289 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2289 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹144.43 ₹144.43
₹113.68 ₹1,136.80
₹103.43 ₹2,585.75
₹91.04 ₹9,104.00
₹85.45 ₹21,362.50
₹82.18 ₹41,090.00
₹81.16 ₹81,160.00
Full Reel (Order in multiples of 3000)
₹73.52 ₹2,20,560.00
₹71.93 ₹4,31,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2-Channel Stereo
Class-D
2.5 W
0.07 %
uSMD
8 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4674
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Tradename: Boomer
Type: 2-Channel Stereo
Unit Weight: 4.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.